DEM 240128C2 FGH-PW | Display Elektronik
Graphic display, 240 x 128 character, FSTN, viewing area: 78 x 45 mm, DEM 240128C2 FGH-PW
Order No.: 73S0144
EAN: 4099891977092
MPN:
DEM 240128C2 FGH-PW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.1886 € *
Standard delivery time from the manufacturer is: 1 Week
LCD Module, DEM 240128C2 FGH-PW, Display Elektronik
Features
- Viewing direction: 6 O’clock
- Power supply for logic: 5.0 V
- Backlight Color: LED, White
- RoHS Conformed
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 240 x 128 character | |
| Technology | FSTN | |
| Viewing area (width) | 78 mm | |
| Viewing range (height) | 45 mm | |
| type of backlight | LED | |
| Background color | white | |
| Image | positive | |
| MPU interface | 8 bit-MCU | |
| IC controller/driver | UCi6963 | |
| Thickness | 9.69 mm | |
| Width | 100 mm | |
| Height | 65 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |