DEM 240128A1 FGH | Display Elektronik

Graphic display, 240 x 128 character, FSTN, viewing area: 92 x 53 mm, DEM 240128A1 FGH

Order No.: 73S0140
EAN: 4099891977054
MPN:
DEM 240128A1 FGH
DEM 240128A1 FGH Display Elektronik LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.395 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,829.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
75 pcs.
24.395 €

LCD Module, DEM 240128A1 FGH, Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power supply voltage: 3.0 V
  • Driver IC: ST7529A
  • RoHS Conformed
Technical specifications
Filter Property Value
Display 240 x 128 character
Technology FSTN
Viewing area (width) 92 mm
Viewing range (height) 53 mm
type of backlight without
Image positive
MPU interface 8 bit MCU, SPI
IC controller/driver ST7529A
Thickness 2.75 mm
Width 96 mm
Height 65 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85249100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes