DEM 240128A FGH-P(RGB) | Display Elektronik
Graphic display, 240 x 128 character, FSTN, viewing area: 92 x 53 mm, DEM 240128A FGH-P(RGB)
Order No.: 73S0141
EAN: 4099891977061
MPN:
DEM 240128A FGH-P(RGB)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.1411 € *
Standard delivery time from the manufacturer is: 1 Week
LCD Module, DEM 240128A FGH-P(RGB), Display Elektronik
Features
- Viewing direction: 6 O’clock
- Power supply voltage: 3.0 V
- Driver IC: ST7529-G (Sitronix)
- RoHS Conformed
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 240 x 128 character | |
| Technology | FSTN | |
| Viewing area (width) | 92 mm | |
| Viewing range (height) | 53 mm | |
| type of backlight | LED | |
| Background color | RGB | |
| Image | positive | |
| MPU interface | 8 bit MCU, SPI | |
| IC controller/driver | ST7529G | |
| Thickness | 5.7 mm | |
| Width | 98.7 mm | |
| Height | 67.7 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |