DEM 240064E SBH-PW-N | Display Elektronik
Graphic display, 240 x 64 character, STN blue, viewing area: 80.8 x 24.8 mm, DEM 240064E SBH-PW-N
Order No.: 73S0136
EAN: 4099891977016
MPN:
DEM 240064E SBH-PW-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.1098 € *
Standard delivery time from the manufacturer is: 1 Week
LCD Module, DEM 240064E SBH-PW-N, Display Elektronik
Features
- View Area: 80.80 x 24.80 mm
- LCD type: STN Negative, Blue Transmissive
- Viewing direction: 6 o’clock
- Backlight Type: LED, White
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 240 x 64 character | |
| Technology | STN blue | |
| Viewing area (width) | 80.8 mm | |
| Viewing range (height) | 24.8 mm | |
| type of backlight | LED | |
| Background color | white | |
| Image | negative | |
| MPU interface | 8 bit MCU, SPI | |
| IC controller/driver | ST7586S | |
| Thickness | 5.1 mm | |
| Width | 86.2 mm | |
| Height | 39.3 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |