DEM 240064D FGH | Display Elektronik
Graphic display, 240 x 64 character, FSTN, viewing area: 111 x 37 mm, DEM 240064D FGH
Order No.: 73S0132
EAN: 4099891976972
MPN:
DEM 240064D FGH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.6215 € *
Standard delivery time from the manufacturer is: 1 Week
LCD Module, DEM 240064D FGH, Display Elektronik
Features
- LCD mode: FSTN, Reflective, Positive
- Viewing direction: 6 o’clock
- Power Operation: 3.3 Volt
- Backlight: None
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 240 x 64 character | |
| Technology | FSTN | |
| Viewing area (width) | 111 mm | |
| Viewing range (height) | 37 mm | |
| type of backlight | without | |
| Image | positive | |
| MPU interface | 8 bit-MCU | |
| IC controller/driver | UC1608 | |
| Thickness | 2.1 mm | |
| Width | 114.6 mm | |
| Height | 49.5 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |