DEM 240064C2 SYH-LY | Display Elektronik

Graphic display, 240 x 64 character, STN yellow/green, viewing area: 135 x 40 mm, DEM 240064C2 SYH-LY

Order No.: 73S0131
EAN: 4099891976965
MPN:
DEM 240064C2 SYH-LY
DEM 240064C2 SYH-LY Display Elektronik LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
57.7745 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,386.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
24 pcs.
57.7745 €

LCD Module, DEM 240064C2 SYH-LY, Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power supply for logic: 5.0 Volt
  • RoHS Conformed
Technical specifications
Filter Property Value
Display 240 x 64 character
Technology STN yellow/green
Viewing area (width) 135 mm
Viewing range (height) 40 mm
type of backlight LED
Background color yellow/green
Image positive
MPU interface 8 bit-MCU
IC controller/driver UCi6963
Thickness 9.6 mm
Width 180 mm
Height 65 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85249100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes