DEM 240064B FGH-P(RGB) | Display Elektronik
Graphic mono LCD display, 240 x 64 character, FSTN, viewing area: 132.6 x 39 mm, DEM 240064B FGH-P(RGB)
Order No.: 71S826
EAN: 4099879004963
MPN:
DEM 240064B FGH-P(RGB)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.1510 € *
Standard delivery time from the manufacturer is: 1 Week
LCD module, DEM 240064B FGH-P(RGB), Display Elektronik
FSTN Transflective Positive Mode.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 240 x 64 character | |
| Technology | FSTN | |
| Viewing area (width) | 132.6 mm | |
| Viewing range (height) | 39 mm | |
| type of backlight | LED | |
| Background color | white | |
| Image | positive | |
| MPU interface | 8 bit-MCU | |
| IC controller/driver | ST7565P | |
| Thickness | 6.5 mm | |
| Width | 144.9 mm | |
| Height | 56.4 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Tray with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |