DEM 20489 FGH-PW | Display Elektronik
LCD display, 20 x 4 character, FSTN, viewing area: 60.5 x 22.18 mm, DEM 20489 FGH-PW
Order No.: 73S0069
EAN: 4099891976347
MPN:
DEM 20489 FGH-PW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.4807 € *
Standard delivery time from the manufacturer is: 1 Week
LCD Module, DEM 20489 FGH-PW, Display Elektronik
Features
- View Area: 60.50 x 22.18 mm
- LCD Type: FSTN Positive Transflective
- View direction: 6 o’clock
- Backlight Type: LED, White
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 20 x 4 character | |
| Technology | FSTN | |
| Character set | English-Japanese | |
| Character height | 4.67 mm | |
| Viewing area (width) | 60.5 mm | |
| Viewing range (height) | 22.18 mm | |
| type of backlight | LED | |
| Background color | white | |
| Image | positive | |
| MPU interface | I²C | |
| IC controller/driver | SSD1803AM1Z | |
| Thickness | 6 mm | |
| Width | 74.3 mm | |
| Height | 36.4 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |