DEM 16231 SBH-PW-N | Display Elektronik
LCD display, 16 x 2 character, STN blue, viewing area: 76 x 18 mm, DEM 16231 SBH-PW-N
Order No.: 73S0064
EAN: 4099891976293
MPN:
DEM 16231 SBH-PW-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3871 € *
Standard delivery time from the manufacturer is: 1 Week
LCD Module, DEM 16231 SBH-PW-N, Display Elektronik
Features
- View Area: 61.00 x 15.10 mm
- LCD type: STN-BLUE, Negative Transmissive
- View direction: 6 o’clock
- Backlight Type: LED, White
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 16 x 2 character | |
| Technology | STN blue | |
| Character set | English-Japanese | |
| Character height | 7.69 mm | |
| Viewing area (width) | 76 mm | |
| Viewing range (height) | 18 mm | |
| type of backlight | LED | |
| Background color | white | |
| Image | negative | |
| MPU interface | I²C | |
| IC controller/driver | ST7032i | |
| Thickness | 6.2 mm | |
| Width | 85 mm | |
| Height | 30 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |