DEM 16228 SBH-PW-N | Display Elektronik
LCD display, 16 x 2 character, STN blue, viewing area: 59 x 23 mm, DEM 16228 SBH-PW-N
Order No.: 73S0060
EAN: 4099891976255
MPN:
DEM 16228 SBH-PW-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6017 € *
Standard delivery time from the manufacturer is: 1 Week
LCD Module, DEM 16228 SBH-PW-N, Display Elektronik
Features
- Viewing direction: 6 O’clock
- Power Supply Voltage: 5.0 Volt
- VLCD Adjustable for best contrast(V0-VSS): 4.6 Volt
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 16 x 2 character | |
| Technology | STN blue | |
| Character set | English-Japanese | |
| Character height | 8.12 mm | |
| Viewing area (width) | 59 mm | |
| Viewing range (height) | 23 mm | |
| type of backlight | LED | |
| Background color | white | |
| Image | negative | |
| MPU interface | 8 bit-MCU | |
| IC controller/driver | HD44780 compatible | |
| Thickness | 8.6 mm | |
| Width | 67 mm | |
| Height | 32.9 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |