DEM 16224 SYH | Display Elektronik
Alphanumeric display, 2 x 16 character, STN yellow/green, viewing area: 61 x 15.9 mm, DEM 16224 SYH
Order No.: 71S329
EAN: 4099879003911
MPN:
DEM 16224 SYH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5787 € *
Standard delivery time from the manufacturer is: 1 Week
LCD-Module, DEM 16223 SYH-PY, Display Elektronik
FEATURES
- Power Supply Voltage 2.7 V - 5.5 V
- Driving Scheme : 1/16 Duty Cycle, 1/5 Bias
- Viewing Direction: 6 O’clock
- Display Format: 16x2 Characters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 2 x 16 character | |
| Technology | STN yellow/green | |
| Character set | English-Japanese | |
| Character height | 5.55 mm | |
| Viewing area (width) | 61 mm | |
| Viewing range (height) | 15.9 mm | |
| type of backlight | without | |
| Image | positive | |
| MPU interface | 8 bit-MCU | |
| IC controller/driver | HD44780 compatible | |
| Thickness | 4.2 mm | |
| Width | 66.6 mm | |
| Height | 23.3 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |