DEM 16216 TDH-P(RGB)-N | Display Elektronik
LCD display, 16 x 2 character, VA, viewing area: 61 x 15.8 mm, DEM 16216 TDH-P(RGB)-N
Order No.: 73S0048
EAN: 4099891976132
MPN:
DEM 16216 TDH-P(RGB)-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.637 € *
Standard delivery time from the manufacturer is: 1 Week
LCD Module, DEM 16216 TDH-P(RGB)-N, Display Elektronik
Features
- Full-Colour-RGB
- SSD1351 Controller
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 16 x 2 character | |
| Technology | VA | |
| Character set | English-Japanese | |
| Character height | 5.55 mm | |
| Viewing area (width) | 61 mm | |
| Viewing range (height) | 15.8 mm | |
| type of backlight | LED | |
| Background color | RGB | |
| Image | negative | |
| MPU interface | 8 bit-MCU | |
| IC controller/driver | HD44780 compatible | |
| Thickness | 7.6 mm | |
| Width | 80 mm | |
| Height | 36 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |