DEM 16215 SBH-PW-N | Display Elektronik

Alphanumeric display, 16 x 2 character, STN blue, viewing area: 99 x 99 mm, DEM 16215 SBH-PW-N

Order No.: 71S669
EAN: 4099879004338
MPN:
DEM 16215 SBH-PW-N
DEM 16215 SBH-PW-N Display Elektronik LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.1832 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.18 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1832 €
5 pcs.
17.0884 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Display 16 x 2 character
Technology STN blue
Character set English-Japanese
Character height 9.55 mm
Viewing area (width) 99 mm
Viewing range (height) 99 mm
type of backlight LED
Background color white
Image negative
MPU interface 8 bit-MCU
IC controller/driver HD44780 compatible
Width 122 mm
Height 44 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 60 pieces
Country of origin CN
Customs tariff number 85241100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes