DEM 16213 SYH | Display Elektronik

Alphanumeric display, 2 x 16 character, STN yellow/green, viewing area: 63.5 x 13.8 mm, DEM 16213 SYH

Order No.: 71S316
EAN: 4099879003812
MPN:
DEM 16213 SYH
DEM 16213 SYH Display Elektronik LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.1745 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,220.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
120 pcs.
10.1745 €

LCD-Module, DEM 16212 SYH-LY, Display Elektronik

FEATURES

  • Power Supply Voltage 5.0 V
  • Driving Scheme : 1/16 Duty Cycle, 1/5 Bias
  • Viewing Direction: 6 O’clock
  • Temperature (-20 °C to 70 °C)

Technical specifications
Filter Property Value
Display 2 x 16 character
Technology STN yellow/green
Character set English-Japanese
Character height 4.35 mm
Viewing area (width) 63.5 mm
Viewing range (height) 13.8 mm
type of backlight without
Image positive
MPU interface 8 bit-MCU
IC controller/driver HD44780 compatible
Thickness 6.6 mm
Width 80 mm
Height 36 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes