DEM 16208 SBH-PW-N | Display Elektronik
LCD display, 16 x 2 character, STN blue, viewing area: 51.5 x 12.23 mm, DEM 16208 SBH-PW-N
Order No.: 73S0040
EAN: 4099891976057
MPN:
DEM 16208 SBH-PW-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7814 € *
Standard delivery time from the manufacturer is: 1 Week
LCD Module, DEM 16208 SBH-PW-N, Display Elektronik
Features
- View Area: 51.5 x 12.23 mm
- LCD type: FSTN Positive Transflective
- View direction: 6 o’clock
- Backlight Type: LED White
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 16 x 2 character | |
| Technology | STN blue | |
| Character set | English-Japanese | |
| Character height | 4.67 mm | |
| Viewing area (width) | 51.5 mm | |
| Viewing range (height) | 12.23 mm | |
| type of backlight | LED | |
| Background color | white | |
| Image | negative | |
| MPU interface | I²C | |
| IC controller/driver | ST7032i | |
| Thickness | 6.3 mm | |
| Width | 62.8 mm | |
| Height | 23 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |