DEM 16207 SGH | Display Elektronik
Alphanumeric display, 16 x 2 character, STN-gray, viewing area: 50 x 50 mm, DEM 16207 SGH
Order No.: 71S632
EAN: 4099879004260
MPN:
DEM 16207 SGH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3415 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 16 x 2 character | |
| Technology | STN-gray | |
| Character set | English-Japanese | |
| Character height | 4.75 mm | |
| Viewing area (width) | 50 mm | |
| Viewing range (height) | 50 mm | |
| type of backlight | without | |
| Image | positive | |
| MPU interface | SPI | |
| IC controller/driver | HD44780 compatible | |
| Width | 54 mm | |
| Height | 26 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 144 pieces |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |