DEM 16207 SBH-PW-N | Display Elektronik

Alphanumeric display, 16 x 2 character, STN blue, viewing area: 50 x 50 mm, DEM 16207 SBH-PW-N

Order No.: 71S661
EAN: 4099879004291
MPN:
DEM 16207 SBH-PW-N
DEM 16207 SBH-PW-N Display Elektronik LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.0198 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,104.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
210 pcs.
10.0198 €
Technical specifications
Filter Property Value
Display 16 x 2 character
Technology STN blue
Character set English-Japanese
Character height 4.75 mm
Viewing area (width) 50 mm
Viewing range (height) 50 mm
type of backlight LED
Background color white
Image negative
MPU interface SPI
IC controller/driver HD44780 compatible
Thickness 4.35 mm
Width 59 mm
Height 26 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Original Packaging Tray with 80 pieces
MSL MSL 1
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes