DEM 16101 TGH | Display Elektronik
Alphanumeric display, 1 x 16 character, TN, viewing area: 63.5 x 13.8 mm, DEM 16101 TGH
Order No.: 71S305
EAN: 4099879003751
MPN:
DEM 16101 TGH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4375 € *
Standard delivery time from the manufacturer is: 1 Week
LCD-Module, DEM 16101 SYH-LY, Display Elektronik
FEATURES
- Power Supply Voltage 5.0 V
- Driving Scheme : 1/16 Duty Cycle, 1/5 Bias
- Temperature (-20 °C to 70 °C)
- Storage temperature (-25 °C to 75 °C)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 1 x 16 character | |
| Technology | TN | |
| Character set | English-Japanese | |
| Character height | 5.95 mm | |
| Viewing area (width) | 63.5 mm | |
| Viewing range (height) | 13.8 mm | |
| type of backlight | without | |
| Image | positive | |
| MPU interface | 8 bit-MCU | |
| IC controller/driver | HD44780 compatible | |
| Thickness | 6.6 mm | |
| Width | 80 mm | |
| Height | 36 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |