DEM 16101 SYH | Display Elektronik
LCD display, 16 x 1 character, STN yellow/green, viewing area: 63.5 x 13.8 mm, DEM 16101 SYH
Order No.: 73S0002
EAN: 4099891975678
MPN:
DEM 16101 SYH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.998 € *
Available: 144 pcs.
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
1 pcs.
4.998 €
25 pcs.
4.879 €
*incl. VAT plus shipping costs
Subject to prior sale
LCD Module, DEM 16101 SYH, Display Elektronik
Features
- Power Supply Voltage: 5.0 V
- VLCD Adjustable For Best Contrast(VDD -V0 ): 4.5 V
- Easy Interface with a 4-bit or 8-bit MPU
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 16 x 1 character | |
| Technology | STN yellow/green | |
| Character set | English-Japanese | |
| Character height | 5.95 mm | |
| Viewing area (width) | 63.5 mm | |
| Viewing range (height) | 13.8 mm | |
| type of backlight | without | |
| Image | positive | |
| MPU interface | 8 bit-MCU | |
| IC controller/driver | HD44780 compatible | |
| Thickness | 6.6 mm | |
| Width | 80 mm | |
| Height | 36 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |