DEM 132038A SBH-PW-N | Display Elektronik
Graphic display, 132 x 38 character, STN blue, viewing area: 91.5 x 26.5 mm, DEM 132038A SBH-PW-N
Order No.: 73S0129
EAN: 4099891976941
MPN:
DEM 132038A SBH-PW-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.2776 € *
Standard delivery time from the manufacturer is: 1 Week
LCD Module, DEM 132038A SBH-PW-N, Display Elektronik
Features
- LCD mode: STN-BLUE/Negative/Transmissive Mode
- Viewing direction: 6 o’clock
- Power supply voltage: 3.3Volt
- Backlight color: LED, Lightguide, White
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 132 x 38 character | |
| Technology | STN blue | |
| Viewing area (width) | 91.5 mm | |
| Viewing range (height) | 26.5 mm | |
| type of backlight | LED | |
| Background color | white | |
| Image | negative | |
| MPU interface | 8 bit-MCU | |
| IC controller/driver | ST7565P | |
| Thickness | 6 mm | |
| Width | 104 mm | |
| Height | 37.5 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |