DEM 128128D FGH-PW | Display Elektronik
Graphic mono LCD display, 128 x 128 character, FSTN, viewing area: 66 x 62.5 mm, DEM 128128D FGH-PW
Order No.: 71S817
EAN: 4099879004956
MPN:
DEM 128128D FGH-PW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.134 € *
Standard delivery time from the manufacturer is: 1 Week
LCD module, DEM 128128D FGH-PW, Display Elektronik
FSTN Transflective Positive Mode.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 128 x 128 character | |
| Technology | FSTN | |
| Viewing area (width) | 66 mm | |
| Viewing range (height) | 62.5 mm | |
| type of backlight | LED | |
| Background color | white | |
| Image | positive | |
| MPU interface | 8 bit-MCU | |
| IC controller/driver | UC1617 | |
| Width | 69 mm | |
| Height | 74.8 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Tray with 72 pieces |
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |