DEM 128128A1 SYH-LY | Display Elektronik
Graphic mono LCD display, 128 x 128 character, STN yellow/green, viewing area: 69 x 69 mm, DEM 128128A1 SYH-LY
Order No.: 71S806
EAN: 4099879004901
MPN:
DEM 128128A1 SYH-LY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.477 € *
Standard delivery time from the manufacturer is: 1 Week
LCD module, DEM 128128A1 SYH-LY, Display Elektronik
STN Yellow-Green Transflective Positive Mode.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 128 x 128 character | |
| Technology | STN yellow/green | |
| Viewing area (width) | 69 mm | |
| Viewing range (height) | 69 mm | |
| type of backlight | LED | |
| Background color | yellow/green | |
| Image | positive | |
| MPU interface | 8 bit-MCU | |
| IC controller/driver | UCi6963 | |
| Thickness | 11.9 mm | |
| Width | 88.4 mm | |
| Height | 88.4 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Tray with 36 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |