DEM 128064U SBH-PW-N | Display Elektronik
Graphic display, 128 x 64 character, STN blue, viewing area: 44 x 23.5 mm, DEM 128064U SBH-PW-N
Order No.: 73S0123
EAN: 4099891976880
MPN:
DEM 128064U SBH-PW-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4728 € *
Standard delivery time from the manufacturer is: 1 Week
LCD Module, DEM 128064U SBH-PW-N, Display Elektronik
Features
- Viewing direction: 6 O’clock
- Power Supply Voltage: 3.0 V
- 8-bit-Parallel or SP'I interface
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 128 x 64 character | |
| Technology | STN blue | |
| Viewing area (width) | 44 mm | |
| Viewing range (height) | 23.5 mm | |
| type of backlight | LED | |
| Background color | white | |
| Image | negative | |
| MPU interface | 8 bit MCU, SPI | |
| IC controller/driver | ST7565R | |
| Thickness | 4.5 mm | |
| Width | 50 mm | |
| Height | 34 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |