DEM 128064U FGH-PW | Display Elektronik

Graphic display, 128 x 64 character, FSTN, viewing area: 44 x 23.5 mm, DEM 128064U FGH-PW

Order No.: 73S0122
EAN: 4099891976873
MPN:
DEM 128064U FGH-PW
DEM 128064U FGH-PW Display Elektronik LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4728 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,541.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
8.4728 €

LCD Module, DEM 128064U FGH-PW, Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power supply voltage: 3.0 V
  • Interface: 8-bit-Parallel or SPI Interface
Technical specifications
Filter Property Value
Display 128 x 64 character
Technology FSTN
Viewing area (width) 44 mm
Viewing range (height) 23.5 mm
type of backlight LED
Background color white
Image positive
MPU interface 8 bit MCU, SPI
IC controller/driver ST7565R
Thickness 4.5 mm
Width 50 mm
Height 34 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85249100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes