DEM 128064R FGH-PW | Display Elektronik
Graphic display, 128 x 64 character, FSTN, viewing area: 54.6 x 32 mm, DEM 128064R FGH-PW
Order No.: 73S0120
EAN: 4099891976859
MPN:
DEM 128064R FGH-PW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5577 € *
Available: 3 pcs.
LCD Module, DEM 128064R FGH-PW, Display Elektronik
Features
- View Area: 54.6 x 32.0
- LCD Type: FSTN Positive Transflective (Anti-Glare)
- View Direction: 6 o’clock
- Backlight Type: LED, White
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 128 x 64 character | |
| Technology | FSTN | |
| Viewing area (width) | 54.6 mm | |
| Viewing range (height) | 32 mm | |
| type of backlight | LED | |
| Background color | white | |
| Image | positive | |
| MPU interface | I²C, SPI | |
| IC controller/driver | ST7567A | |
| Thickness | 5.01 mm | |
| Width | 60.1 mm | |
| Height | 44.5 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |