DEM 128064O SBH-PW-N | Display Elektronik
Graphic mono LCD display, 128 x 64 character, STN blue, viewing area: 50 x 25 mm, DEM 128064O SBH-PW-N
Order No.: 71S791
EAN: 4099879004840
MPN:
DEM 128064O SBH-PW-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1503 € *
Standard delivery time from the manufacturer is: 1 Week
LCD module, DEM 128064O SBH-PW-N, Display Elektronik
STN-BLUE Transmissive Negative Mode.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 128 x 64 character | |
| Technology | STN blue | |
| Viewing area (width) | 50 mm | |
| Viewing range (height) | 25 mm | |
| type of backlight | LED | |
| Background color | white | |
| Image | negative | |
| MPU interface | 8 bit-MCU | |
| IC controller/driver | ST7565R | |
| Thickness | 5.7 mm | |
| Width | 58.2 mm | |
| Height | 41.7 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85249100 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Tray with 140 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |