DEM 128064N1 FGH-PW | Display Elektronik
Graphic display, 128 x 64 character, FSTN, viewing area: 41 x 22 mm, DEM 128064N1 FGH-PW
Order No.: 73S0113
EAN: 4099891976781
MPN:
DEM 128064N1 FGH-PW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1876 € *
Standard delivery time from the manufacturer is: 1 Week
LCD Module, DEM 128064N1 FGH-PW, Display Elektronik
Features
- Viewing direction: 6 O’clock
- Power supply voltage: 3.3 V
- Backlight: LED, Lightguide, White
- RoHS Compliantt
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 128 x 64 character | |
| Technology | FSTN | |
| Viewing area (width) | 41 mm | |
| Viewing range (height) | 22 mm | |
| type of backlight | LED | |
| Background color | white | |
| Image | positive | |
| MPU interface | 8 bit MCU, SPI | |
| IC controller/driver | IST3004-TX | |
| Thickness | 5.3 mm | |
| Width | 52.2 mm | |
| Height | 32.7 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |