DEM 128064J FGH | Display Elektronik

Graphic display, 128 x 64 character, FSTN, viewing area: 70.7 x 38.8 mm, DEM 128064J FGH

Order No.: 73S0110
EAN: 4099891976750
MPN:
DEM 128064J FGH
DEM 128064J FGH Display Elektronik LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.2463 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
739.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
80 pcs.
9.2463 €

LCD Module, DEM 128064J FGH, Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power supply voltage: 3.3 V
  • Driver IC: ST7565P (Sitronix)
Technical specifications
Filter Property Value
Display 128 x 64 character
Technology FSTN
Viewing area (width) 70.7 mm
Viewing range (height) 38.8 mm
type of backlight without
Image positive
MPU interface 8 bit MCU, SPI
IC controller/driver ST7565P
Thickness 1.95 mm
Width 76.1 mm
Height 50.6 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85249100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes