DEM 128064G FGH | Display Elektronik

Graphic display, 128 x 64 character, FSTN, viewing area: 37 x 20.2 mm, DEM 128064G FGH

Order No.: 73S0103
EAN: 4099891976682
MPN:
DEM 128064G FGH
DEM 128064G FGH Display Elektronik LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9853 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,053.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
294 pcs.
6.9853 €

LCD Module, DEM 128064G FGH, Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power Supply: 3.0 Volt
  • Interface: Parallel & Serial
Technical specifications
Filter Property Value
Display 128 x 64 character
Technology FSTN
Viewing area (width) 37 mm
Viewing range (height) 20.2 mm
type of backlight without
Image positive
MPU interface 8 bit MCU, SPI
IC controller/driver NT7534H
Thickness 1.95 mm
Width 43.2 mm
Height 29.1 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85249100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes