DEM 128064G FGH-PW | Display Elektronik
Graphic mono LCD display, 128 x 64 character, FSTN, viewing area: 37 x 20.2 mm, DEM 128064G FGH-PW
Order No.: 71S767
EAN: 4099879004680
MPN:
DEM 128064G FGH-PW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5430 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.54 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5430 €
5 pcs.
10.4958 €
25 pcs.
9.9365 €
75 pcs.
9.4486 €
150 pcs.
9.1630 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 128 x 64 character | |
| Technology | FSTN | |
| Viewing area (width) | 37 mm | |
| Viewing range (height) | 20.2 mm | |
| type of backlight | LED | |
| Background color | white | |
| Image | positive | |
| MPU interface | 8 bit-MCU | |
| IC controller/driver | NT7534H | |
| Thickness | 6 mm | |
| Width | 45.24 mm | |
| Height | 29.1 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Tray with 245 pieces |
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |