DEM 128064B SYH | Display Elektronik
Graphic display, 128 x 64 character, STN yellow/green, viewing area: 60 x 32.6 mm, DEM 128064B SYH
Order No.: 73S0092
EAN: 4099891976576
MPN:
DEM 128064B SYH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9456 € *
Standard delivery time from the manufacturer is: 1 Week
LCD Module, DEM 128064B SYH, Display Elektronik
Features
- Viewing direction: 6 O’clock
- Power Supply Voltage: 5.0 Volt
- Interface RAM: 512 bytes
- Interface 8 bit parallel display data from MPU
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 128 x 64 character | |
| Technology | STN yellow/green | |
| Viewing area (width) | 60 mm | |
| Viewing range (height) | 32.6 mm | |
| type of backlight | without | |
| Image | positive | |
| MPU interface | 8 bit-MCU | |
| IC controller/driver | SBN6400G + SBN0064G | |
| Thickness | 7 mm | |
| Width | 75 mm | |
| Height | 52.7 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |