DEM 128064A SYH-LY | Display Elektronik
Graphic mono LCD display, 128 x 64 character, STN yellow/green, viewing area: 71.7 x 39 mm, DEM 128064A SYH-LY
Order No.: 71S748
EAN: 4099879004604
MPN:
DEM 128064A SYH-LY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.9083 € *
Standard delivery time from the manufacturer is: 1 Week
LCD module, DEM 128064A SYH-LY, Display Elektronik
STN Yellow Green Transflective Positive Mode.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 128 x 64 character | |
| Technology | STN yellow/green | |
| Viewing area (width) | 71.7 mm | |
| Viewing range (height) | 39 mm | |
| type of backlight | LED | |
| Background color | yellow/green | |
| Image | positive | |
| MPU interface | 8 bit-MCU | |
| IC controller/driver | SBN0064G | |
| Thickness | 10.8 mm | |
| Width | 93 mm | |
| Height | 70 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Tray with 60 pieces |
| Country of origin | DE |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |