DEM 128064A FGH-P(RGB) | Display Elektronik
Graphic mono LCD display, 128 x 64 character, FSTN, viewing area: 71.7 x 39 mm, DEM 128064A FGH-P(RGB)
Order No.: 71S742
EAN: 4099879004574
MPN:
DEM 128064A FGH-P(RGB)
Unit Price (€ / pc.)
40.0078 € *
Standard delivery time from the manufacturer is: On Request
LCD module, DEM 128064A FGH-P(RGB), Display Elektronik
FSTN Transflective Positive Mode.
Technical specifications
Background color | RGB | |
Viewing area (width) | 71.7 mm | |
Image | positive | |
Technology | FSTN | |
Width | 93 mm | |
Height | 70 mm | |
IC controller/driver | SBN0064G | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit-MCU | |
max. operating temperature | 70 °C | |
type of backlight | LED | |
Display | 128 x 64 character | |
Viewing range (height) | 39 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
MSL | MSL 1 |
Original Packaging | Tray with 60 pieces |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |