DEM 128032A1 FGH | Display Elektronik
Graphic display, 128 x 32 character, FSTN, viewing area: 54.8 x 16.6 mm, DEM 128032A1 FGH
Order No.: 73S0081
EAN: 4099891976460
MPN:
DEM 128032A1 FGH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9611 € *
Standard delivery time from the manufacturer is: 1 Week
LCD Module, DEM 128032A1 FGH, Display Elektronik
Features
- Viewing direction: 6 O’clock
- Power Supply Voltage: 3.0 Volt
- LCD Operation voltage: 9.8 V
- RoHS Compliantt
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 128 x 32 character | |
| Technology | FSTN | |
| Viewing area (width) | 54.8 mm | |
| Viewing range (height) | 16.6 mm | |
| type of backlight | without | |
| Image | positive | |
| MPU interface | 8 bit MCU, SPI | |
| IC controller/driver | IST3004-TX | |
| Thickness | 2.75 mm | |
| Width | 57.8 mm | |
| Height | 27.8 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |