DEM 122032C FGH-PW-12 | Display Elektronik
Graphic display, 122 x 32 character, FSTN, viewing area: 59 x 23 mm, DEM 122032C FGH-PW-12
Order No.: 73S0079
EAN: 4099891976446
MPN:
DEM 122032C FGH-PW-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7814 € *
Standard delivery time from the manufacturer is: 1 Week
LCD Module, DEM 122032C FGH-PW-12, Display Elektronik
Features
- Viewing direction: 12 O’clock
- Power Supply Voltage: 5.0 V
- Led-Baclöight: White, LED, Long Lifetime
- Interface: Parallel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 122 x 32 character | |
| Technology | FSTN | |
| Viewing area (width) | 59 mm | |
| Viewing range (height) | 23 mm | |
| type of backlight | LED | |
| Background color | white | |
| Image | positive | |
| MPU interface | 8 bit-MCU | |
| IC controller/driver | PT6520 | |
| Thickness | 8.6 mm | |
| Width | 67 mm | |
| Height | 32.9 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |