DEM 122032A SBH-PW-N | Display Elektronik
Graphic mono LCD display, 122 x 32 character, STN negative, viewing area: 60.5 x 18.5 mm, DEM 122032A SBH-PW-N
Order No.: 71S731
EAN: 4099879004550
MPN:
DEM 122032A SBH-PW-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.8853 € *
Standard delivery time from the manufacturer is: 16 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 122 x 32 character | |
| Technology | STN negative | |
| Viewing area (width) | 60.5 mm | |
| Viewing range (height) | 18.5 mm | |
| type of backlight | LED | |
| Background color | white | |
| Image | negative | |
| MPU interface | 8 bit-MCU | |
| IC controller/driver | PT6520 | |
| Thickness | 13.5 mm | |
| Width | 36 mm | |
| Height | 80 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Tray with 51 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |