DEM 120064B FGH-PW | Display Elektronik
Graphic display, 120 x 64 character, FSTN, viewing area: 51 x 26 mm, DEM 120064B FGH-PW
Order No.: 73S0075
EAN: 4099891976408
MPN:
DEM 120064B FGH-PW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8401 € *
Standard delivery time from the manufacturer is: 1 Week
LCD Module, DEM 120064B FGH-PW, Display Elektronik
Features
- Viewing direction: 6 O’clock
- Power logic supply: 3.0 Volt
- Interface: Parallel/Serial
- Backlight: LED, Lightguide, White, Long-Lifetime
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 120 x 64 character | |
| Technology | FSTN | |
| Viewing area (width) | 51 mm | |
| Viewing range (height) | 26 mm | |
| type of backlight | LED | |
| Background color | white | |
| Image | positive | |
| MPU interface | 8 bit MCU, SPI | |
| IC controller/driver | ST7565V | |
| Thickness | 4.5 mm | |
| Width | 55 mm | |
| Height | 42 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |