DEM 097032B1 SGH-PY | Display Elektronik
Graphic display, 97 x 32 character, STN-gray, viewing area: 43.5 x 21.5 mm, DEM 097032B1 SGH-PY
Order No.: 73S0074
EAN: 4099891976392
MPN:
DEM 097032B1 SGH-PY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8401 € *
Standard delivery time from the manufacturer is: 1 Week
LCD Module, DEM 097032B1 SGH-PY, Display Elektronik
Features
- Viewing direction: 6 O’clock
- Power Supply For Logic: 3.0 V
- LCD Voltage: 6.2V
- 8-Bit-Parallel-MCU Interface
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 97 x 32 character | |
| Technology | STN-gray | |
| Viewing area (width) | 43.5 mm | |
| Viewing range (height) | 21.5 mm | |
| type of backlight | LED | |
| Background color | yellow/green | |
| Image | positive | |
| MPU interface | 8 bit-MCU | |
| IC controller/driver | IST3004-TX | |
| Thickness | 6.1 mm | |
| Width | 49.7 mm | |
| Height | 31.3 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |