DE 337-TU-30/7,5 | Display Elektronik
LCD panel, 6 character, viewing area: 329 x 84 mm, DE 337-TU-30/7,5
Order No.: 73S0186
EAN: 4099891977511
MPN:
DE 337-TU-30/7,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.471 € *
Standard delivery time from the manufacturer is: 1 Week
LCD Panel, DE 337-TU-30/7,5, Display Elektronik
Features
- There is a wide range of standard lcd-panels
- Most of our standard panels operate within the extended temperature range (-20°C to +70°C)
- For the static types the Vlcd is ready for 3 Volt
- For outdoor applications we offer suitable LCD-displays with extreme wide temperature range and UV-stability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transflective | |
| Display | 6 character | |
| Character height | 80 mm | |
| Viewing area (width) | 329 mm | |
| Viewing range (height) | 84 mm | |
| type of backlight | LCD | |
| Width | 335 mm | |
| Height | 96 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85241100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |