DE 335-RU-30/6,35 | Display Elektronik
LCD display, 8 character, DE 335-RU-30/6,35
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.8726 € *
Standard delivery time from the manufacturer is: 1 Week
LCD-Module, DE 325-RS-20/8,4 (5 VOLT), Display Elektronik
FEATURES
- Extended temperature range (-20 °C to +70°C)
- Most panels are available in reflective and transflective version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 8 character | |
| Character height | 40 mm | |
| type of backlight | LCD |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |