DE 334-TU-30/13.0 | Display Elektronik
LCD display, viewing area: 31.1 x 33.2 mm, DE 334-TU-30/13.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8080 € *
Standard delivery time from the manufacturer is: 1 Week
7-Segment-Panels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LCD | |
| Character height | 12.74 mm | |
| Viewing area (width) | 31.1 mm | |
| Viewing range (height) | 33.2 mm | |
| type of backlight | LCD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Tray with 600 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |