DE 323-RS-20/7,5 | Display Elektronik
LCD display, 1 character, viewing area: 71.2 x 89 mm, DE 323-RS-20/7,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.0416 € *
Standard delivery time from the manufacturer is: 16 Weeks
7-Segment-Panels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 1 character | |
| Viewing area (width) | 71.2 mm | |
| Viewing range (height) | 89 mm | |
| type of backlight | LCD | |
| Width | 101.6 mm | |
| Height | 76.2 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Tray with 512 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |