DE 188-TU-30/7,5 (3 VOLT) | Display Elektronik
LCD panel, 8 character, viewing area: 31.9 x 6 mm, DE 188-TU-30/7,5 (3 VOLT)
Order No.: 73S0175
EAN: 4099891977405
MPN:
DE 188-TU-30/7,5 (3 VOLT)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9988 € *
Standard delivery time from the manufacturer is: 1 Week
LCD Panel, DE 188-TU-30/7,5 (3 VOLT), Display Elektronik
Features
- Viewing direction: 6 O’clock
- Power supply voltage: 3 Volt
- Operating temperature: -30 to 85 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transflective | |
| Display | 8 character | |
| Character height | 5 mm | |
| Viewing area (width) | 31.9 mm | |
| Viewing range (height) | 6 mm | |
| type of backlight | LCD | |
| Width | 34.9 mm | |
| Height | 13 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85241100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |