DE 184-RU-30/7,5 | Display Elektronik

LCD display, 4.5 character, viewing area: 63 x 24 mm, DE 184-RU-30/7,5

Order No.: 71S547
EAN: 4099879004208
MPN:
DE 184-RU-30/7,5
Series: DE 1..
DE 184-RU-30/7,5 Display Elektronik LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8897 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
378.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
48 pcs.
7.8897 €
7-Segment-Panels
Technical specifications
Filter Property Value
Display 4.5 character
Character height 15.2 mm
Viewing area (width) 63 mm
Viewing range (height) 24 mm
type of backlight LCD
Width 69.9 mm
Height 38.1 mm
min. operating temperature -40 °C
max. operating temperature 90 °C
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 512 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes