DE 183-RU-30/8,4 (3 VOLT) | Display Elektronik
LCD panel, 4.5 character, viewing area: 46.8 x 18 mm, DE 183-RU-30/8,4 (3 VOLT)
Order No.: 73S0171
EAN: 4099891977368
MPN:
DE 183-RU-30/8,4 (3 VOLT)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1404 € *
Standard delivery time from the manufacturer is: 1 Week
LCD Panel, DE 183-RU-30/8,4 (3 VOLT), Display Elektronik
Features
- Viewing direction: 6 O’clock
- Power supply voltage: 3 Volt
- Operating temperature: -40 to 90 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | reflective | |
| Display | 4.5 character | |
| Character height | 10 mm | |
| Viewing area (width) | 46.8 mm | |
| Viewing range (height) | 18 mm | |
| type of backlight | LCD | |
| Width | 50.8 mm | |
| Height | 30.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85241100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |