DE 182-TU-30/7,5 | Display Elektronik
LCD panel, 3.5 character, viewing area: 65.8 x 26 mm, DE 182-TU-30/7,5
Order No.: 73S0170
EAN: 4099891977351
MPN:
DE 182-TU-30/7,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8667 € *
Standard delivery time from the manufacturer is: 1 Week
LCD Panel, DE 182-TU-30/7,5, Display Elektronik
Features
- Viewing direction: 6 O’clock
- Power supply voltage: 3 Volt
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transflective | |
| Display | 3.5 character | |
| Character height | 17.8 mm | |
| Viewing area (width) | 65.8 mm | |
| Viewing range (height) | 26 mm | |
| type of backlight | LCD | |
| Width | 69.8 mm | |
| Height | 38 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85241100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |