DE 158-RS-20/8,4 | Display Elektronik

LCD display, 4 character, viewing area: 87.5 x 31.8 mm, DE 158-RS-20/8,4

Order No.: 71S141
EAN: 4099879003485
MPN:
DE 158-RS-20/8,4
Series: DE 1..
DE 158-RS-20/8,4 Display Elektronik LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.8417 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
247.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
28 pcs.
8.8417 €

LCD-Module, DE 156-TU-30/7,5, Display Elektronik

FEATURES

  • Extended temperature range (-20 °C to +70°C)
  • Most panels are available in reflective and transflective version
Technical specifications
Filter Property Value
Display 4 character
Character height 25.4 mm
Viewing area (width) 87.5 mm
Viewing range (height) 31.8 mm
type of backlight LCD
Image positive
Width 94 mm
Height 45.7 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes