DE 156-TU-30/7,5 | Display Elektronik

LCD display, 6 character, STN, viewing area: 31.8 x 130 mm, DE 156-TU-30/7,5

Order No.: 71S159
EAN: 4099879003645
MPN:
DE 156-TU-30/7,5
Series: DE 1..
DE 156-TU-30/7,5 Display Elektronik LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.4938 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,115.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
72 pcs.
15.4938 €

LCD-Module, DE 156-RU-30/7,5, Display Elektronik

FEATURES

  • Extended temperature range (-20 °C to +70°C)
  • Most panels are available in reflective and transflective version
Technical specifications
Filter Property Value
Display 6 character
Technology STN
Character height 25.4 mm
Viewing area (width) 31.8 mm
Viewing range (height) 130 mm
type of backlight LCD
Image positive
Thickness 1.1 mm
Width 45.7 mm
Height 137 mm
min. operating temperature -40 °C
max. operating temperature 90 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85312095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes