DE 156-RU-30/7,5 | Display Elektronik

LCD display, 6 character, viewing area: 130.8 x 45.7 mm, DE 156-RU-30/7,5

Order No.: 71S158
EAN: 4099879003638
MPN:
DE 156-RU-30/7,5
Series: DE 1..
DE 156-RU-30/7,5 Display Elektronik LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.3030 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,173.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
72 pcs.
16.3030 €

LCD-Module, DE 152-RS-20/7,5, Display Elektronik

FEATURES

  • Extended temperature range (-20 °C to +70°C)
  • Most panels are available in reflective and transflective version
Technical specifications
Filter Property Value
Display 6 character
Character height 25.4 mm
Viewing area (width) 130.8 mm
Viewing range (height) 45.7 mm
type of backlight LCD
Width 45.7 mm
Height 137 mm
min. operating temperature -40 °C
max. operating temperature 90 °C
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes