DE 137-RS-20/6,35 | Display Elektronik
LCD display, STN positive, viewing area: 95.25 x 16.5 mm, DE 137-RS-20/6,35
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5208 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | STN positive | |
| Character height | 12.7 mm | |
| Viewing area (width) | 95.25 mm | |
| Viewing range (height) | 16.5 mm | |
| type of backlight | LCD | |
| Image | positive | |
| Thickness | 1.1 mm | |
| Width | 101.73 mm | |
| Height | 30.48 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Tray with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |